Inverter Schmitt Trigger 6-Element CMOS 14-Pin CFPAK
Stmicroelectronics ACT14DIE2V technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics ACT14DIE2V to view detailed technical specifications.
No datasheet is available for this part.