2-function data line filter, RoHS compliant, designed for EMI/RFI suppression. Features an 80V rating and 0.25A current handling capability. Packaged in an EIA 1210 standard size with 4 pins. Operates across a temperature range of -40°C to 150°C, with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
TDK ACT1210-220-2P-TL00 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210-220-2P-TL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.