14-Pin TSSOP CMOS Schmitt Trigger Inverter IC
Schmitt Trigger Hex Inverter IC, ACT-CMOS, PDIP, 5V
Hex Inverters with Open-Drain Outputs 14-SOIC -55 to 125
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125
14-Pin SOIC N Surface Mount OR Gate, ACT Logic Family, CMOS Process, -40°C to 85°C
14-Pin TSSOP CMOS Logic AND Gate, 4-Element, -40°C to 85°C
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
D-Type Flip-Flop, 2-Element, ACT CMOS, 14-Pin TSSOP
D-Type Flip-Flop, 2-Element, ACT CMOS, 14-Pin SOIC N, Surface Mount
8-Bit Serial-Parallel Shift Register, ACT Logic, 14-Pin SOP
D-Type Flip-Flop, 2-Element, 14-Pin SOIC N, ACT CMOS
4-CH 3-ST CMOS Buffer/Line Driver, Non-Inv, 14-Pin TSSOP
4-CH Non-Inv 3-ST Buffer/Line Driver CMOS SOIC N 14-Pin SMT
Schmitt Trigger Hex Inverter IC, ACT-CMOS, SOP, 5.5V
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
CMOS ACT Inverter Schmitt Trigger, 6-Element, 14-Pin SOP
14-Pin SOP CMOS Schmitt Trigger Inverter, 6-Element
CMOS Schmitt Trigger Inverter IC, 6-Element, 14-Pin SOIC N