
Allegro Microsystems ACS704ELC-005 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Current Sensing | 5A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Response Time | 8us |
| RoHS Compliant | No |
| Sensitivity | 133mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS704ELC-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.