
General purpose optocoupler featuring a logic IC output with a Totem Pole configuration. Offers 3750V isolation and a unidirectional signal path. Designed for surface mounting in a SO package, this single-channel component operates with a 10mA forward current and provides up to 50mA output current. Key performance metrics include a 150ns propagation delay and a 6ns fall time, with an operating temperature range of -40°C to 105°C.
Broadcom ACPL-M484-060E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M484-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
