
General purpose optocoupler featuring 5kV isolation voltage and 10MBps data rate. This unidirectional, single-channel device offers a 7V collector-emitter breakdown voltage and 50mA output current. It operates with a 20mA forward current and 16mA input current, with propagation delay and turn-on delay times of 80ns. Packaged in a RoHS compliant DIP-10 through-hole mount, it supports a temperature range of -40°C to 105°C.
Broadcom ACNV260E-000E technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV260E-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
