Broadcom ACMD-7614 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 2 |
| Length | 2.5 |
| Manufacturer Series | ACMD-7614 |
| Height | 0.95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACMD-7614 to view detailed technical specifications.
No datasheet is available for this part.