Microchip AC320032-2 technical specifications.
| Type | Daughter Board |
| Supported Device | AK4384VT |
| Supported Device Technology | DAC |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip AC320032-2 to view detailed technical specifications.
No datasheet is available for this part.