Sockets & Adapters PRO MATE II Sckt MOD
Microchip AC164020 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Number of Contacts | 44 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164020 to view detailed technical specifications.
No datasheet is available for this part.