
Shielded quad cable designed for high-speed data transmission in Ethernet networks (100 Mbit/s) and in-flight entertainment applications. It features four 24 AWG silver copper stranded conductors with FEP insulation, a natural FEP filler, and a silver copper braided screen, encased in a clear blue FEP jacket suitable for UV laser marking. Rated for 600 Volts RMS.
Nexans ABS 1503 KD 24 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | Red/Blue/Green/Yellow |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Shield Type | Braid |
| Tradename | Filotex® |
| Minimum Bending Radius (Static) | 20mm |
| Loop Resistance at 20°C (Max) | 19.2Ω/100 m |
| Insulation Resistance at 20°C | 1500MΩ.km |
| Impedance | 100Ω (± 15 from 1 to 100 MHz) |
| Velocity of Propagation | ≥70% |
| N.E.X.T. | > 68 - 15 x log (F)dB (from 1 to 100 MHz) |
| Attenuation @ 1 MHz | 2.1dB/100m |
| Attenuation @ 4 MHz | 4.1dB/100m |
| Attenuation @ 10 MHz | 6.5dB/100m |
| Attenuation @ 16 MHz | 8.2dB/100m |
| Attenuation @ 20 MHz | 9.3dB/100m |
| Attenuation @ 31.25 MHz | 11.7dB/100m |
| Attenuation @ 62.5 MHz | 17dB/100m |
| Attenuation @ 100 MHz | 22dB/100m |
| Nominal Weight | 40.28g/m |
| Standard | ABS 1503 |
| Flame Retardant | FAR/JAR part 25 sec 25.869 (a)(4) Appendix F part 1 (3) |
Download the complete datasheet for Nexans ABS 1503 KD 24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.