
Skyworks Solutions AAT4901IJS-1-T1 technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.85mm |
| Interface | Logic |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Output Current per Channel | 700mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPM™, FastSwitch™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4901IJS-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
