The AAT4616IPS-T1 is an industrial-grade buffer driver IC from Skyworks Solutions, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position, with a JEDEC package code of S-PDSO-N8. The IC is designed for use in a variety of applications, including those requiring a supply voltage of 2.4V to 5.5V. It is packaged in a TDFN-8 package type and is suitable for use in industrial environments.
Skyworks Solutions AAT4616IPS-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT4616IPS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.