
Skyworks Solutions AAT4616IGV-1-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 450mW |
| Max Supply Current | 10uA |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.6A |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4616IGV-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.