Skyworks Solutions AAT3151IFP-T1 technical specifications.
| Package/Case | STDFN EP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.5 |
| Seated Plane Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Number of Segments | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 2000mW |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 17540 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Skyworks Solutions AAT3151IFP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.