Single-output DC-DC step-down converter with fixed 1.2V output voltage and 0.6A maximum output current. Operates from a 2.5V to 5.5V input voltage range. Features 90% efficiency, 0.2%/V line regulation, and 0.6% load regulation. Housed in a 20-pin TQFN EP package with exposed pad, measuring 3x3x0.7mm, suitable for surface mounting. Wide operating temperature range from -40°C to 85°C.
Skyworks Solutions AAT2614IDG-2-T1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 90% |
| Line Regulation | 0.2%/V |
| Load Regulation | 0.6% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT2614IDG-2-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.