6-position, 6-contact male circular connector for cable mounting. Features silver-plated copper alloy contacts with a 7.5A current rating and 125V voltage rating. Constructed with a zinc alloy shell and nickel plating, offering shielded connectivity. Vertical orientation and solder termination ensure secure connections.
Switchcraft AAA6MZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA6MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
