Switchcraft AAA4MAUZ technical specifications.
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Switchcraft AAA4MAUZ to view detailed technical specifications.
No datasheet is available for this part.