Omron A8A-212-2 technical specifications.
| Actuator Color | Red |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-212-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
