Allegro Microsystems A8904SLP technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8904SLP to view detailed technical specifications.
No datasheet is available for this part.