Allegro Microsystems A8450KLBTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8450KLBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.