B555,14H X10W, BILINGUAL, DO NOT
4 Pos 2.54mm IDC Header, Female, Straight, 5A, 160V
4 Pos Hermaphroditic IDC Connector, 5A, 160V, Gold Plated
Headers & Wire Housings 4P WRMNT CC LINK DISCRETE WIRE 2.3mm
3M 381 Series, Cable Mount IDC Connector Hermaphroditic, 4 Way, 2.54mm Pitch
Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount Box
4 Pos Hermaphroditic Header, 5A, 160V, 2.54mm Pitch, Gold Contacts
4 Way 2.54mm IDC Connector, Hermaphroditic, Gold Plated Copper Alloy, 5A
Fixed Positive LDO Regulator, 3V, PDSO5, PLASTIC, SC-74A, SOT-23, SO-5
Ethernet Switch 8-Port 8000Mbps
B555 14X10 BLK/RD/WH BILING/DNGR
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Flat Cables Rib Cbl 1.5 100ft Rl TopCt 10Ckt 26awg
Conn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount 25A
Pin Diode, 100V V(BR), Silicon,
CRD CEI 23-50 - IEC320-C13 8.20
Thermistors - NTC THERM 1K OHM
OPENLNS COMMISSIONING TOOL