Search Results for "a80386dxl 40 advanced micro devices inc 19802416"
Filters
A80386DXL-40
AMD
Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132
Datasheet
PGA, PGA132,14X14
Obsolete
Max Operating Temperature:
85
Number of Terminals:
132
Min Operating Temperature:
0
Terminal Position:
PERPENDICULAR
A80386DXL-40
Rochester Electronics
Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132
Datasheet
PGA,
Active
Max Operating Temperature:
85
Number of Terminals:
132
Min Operating Temperature:
0
Terminal Position:
PERPENDICULAR