Omron A7PS-206-S04-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | A7PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7PS-206-S04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
