Omron A7CN206PM1 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A7CN206PM1 to view detailed technical specifications.
No datasheet is available for this part.