Omron A7BS-219-1 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | A7BS |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron A7BS-219-1 to view detailed technical specifications.
No datasheet is available for this part.