Omron A7B-PU-1 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A7B-PU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
