DEV KIT LAPIS
SOFTWARE, MICRO FX PLC; Core Architecture:-; Supported Families:-; Software Edition:-; Licence Type:-; No. of User Licences:1; Supported Hosts:Windows; Product Range:-; SVHC:No SVHC (17-Dec-2015)
Connector Accessories Jack Screw Straight
Tool Case, Pp, 25L
RAACO COMPACT 20 Tool Box, Compact 20, R-Blue, PP ,190 mm Height, 474 mm Width, 239 mm Depth
RAACO COMPACT 15 COMPACT 15, TOOLBOX, WITH TOTE TRAY
RAACO COMPACT 62 Tool Box, 4 Drawers, R-Blue, PP , 322 mm Height, 621 mm Width, 311 mm Depth
RAACO COMPACT 37 TOOL BOX, COMPACT 37, R-BLUE
FILTER UNIT, 80MM - More Details
KIT REFERENCE DESIGN DGTL COMPSS
Cordless rotary hammer 18 V 2 Ah Li-Ionen, GBH 18 V-LI COMPACT, Bosch
ABI COMPACTLINK SOFTWARE, DEVICE LIBRARY
NPN BJT Transistor, 600V, 10A, TO-3P, Through Hole
Military Ceramic C25 DSP 68-CPGA -55 to 125
Military Ceramic C25 DSP 68-JLCC -55 to 125
Digital Signal Processor 68-CPGA -55 to 125
Military Ceramic C25 DSP 68-LCCC -55 to 125
Daniels Manufacturing QM/TNM Series, Crimp Tool Positioner