Autec A7-80S12-V-2A technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Load Regulation | 5% |
| Line Regulation | 2% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Inrush Current | 100(Max)A |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
Download the complete datasheet for Autec A7-80S12-V-2A to view detailed technical specifications.
No datasheet is available for this part.