This unshrouded header features 30 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The header is designed for solder termination and has a maximum current rating of 3A per contact. The body is oriented straight and has a height of 8.63mm with a mating length of 6.09mm.
Samtec MTSW-110-07-G-T-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.63mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-07-G-T-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.