Search Results for "a3p060 1qng132 Microchip"
Filters
A3P060-1QNG132
Microsemi
IC FPGA 80 I/O 132QFN
Datasheet
Obsolete
Package/Case:
WFQFN
Max Operating Temperature:
85°C
Min Operating Temperature:
0°C
Mount:
Surface Mount
A3P060-1QNG132
Actel
60000-Gate FPGA, QFN Package, 0-70°C, 1.5V, RoHS Compliant
Datasheet
Unknown
Package/Case:
QFN
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
Number of Gates:
60000