
The A3959SB is a DMOS motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 5V and can handle an output current of 3A. The device is packaged in a DIP package and is available in a rail or tube packaging format. It is not RoHS compliant. The A3959SB is suitable for use in motor control applications.
Allegro Microsystems A3959SB technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3959SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
