The A3142ELT is a 3-pin hall effect sensor with a supply voltage range of 4.5V to 24V and an operating temperature range of -40°C to 85°C. It is packaged in a SOT-89 package. The sensor is designed for industrial applications and has a single function. The package dimensions are 2.445mm in width and 4.5mm in length.
Allegro Microsystems A3142ELT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 2.445 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3142ELT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.