
The A3121LUA is a Hall effect sensor from Allegro Microsystems, packaged in a SIP format for through-hole mounting. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 4.5V and 24V. The device is capable of sourcing 25mA of output current. Note that this device is not RoHS compliant.
Allegro Microsystems A3121LUA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3121LUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
