The A3121ELT is a 3-terminal Hall effect sensor with a package size of 4.5mm x 2.445mm. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 12V to 24V. The sensor is available in a SOT-89 package type.
Allegro Microsystems A3121ELT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3121ELT to view detailed technical specifications.
No datasheet is available for this part.