International Rectifier IRFIRG4BC40SPBF technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Collector Current | 60A |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIRG4BC40SPBF to view detailed technical specifications.
No datasheet is available for this part.