Circular MIL Spec Connector 3P MINI BAYONET SKT CABLE MT PLUG SZ 8
Amphenol 162GB16F0833SN technical specifications.
| Contact Gender | Female |
| Number of Positions | 3 |
| Plating | Cadmium, Chromate |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB16F0833SN to view detailed technical specifications.
No datasheet is available for this part.