This 0.068uF ceramic chip capacitor is rated for 100VDC with a 20% tolerance and is constructed with X7R dielectric material. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in a 2225 case style with a pad termination style and a maximum height of 2.5mm. It is a multilayer ceramic (MLCC) capacitor with a standard technology and is not suitable for microwave applications.
Knowles 2225A1000683MDT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A1000683MDT to view detailed technical specifications.
No datasheet is available for this part.