
This toggle switch features a standard round actuator made of brass, with a gold contact plating. It has a current rating of 100mA and a voltage rating of 28V. The switch is designed for through hole mounting and has a packaging style of bulk. It operates within a temperature range of -30°C to 85°C and has a specified electrical life of 50,000 cycles.
NKK Switches A2RAH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A2RAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.