This 31-contact right angle connector features a bronze contact material with gold plating, and is rated for 1.5kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in bulk quantities of 200 and is RoHS compliant.
Amphenol 78955-131HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5.97mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78955-131HLF to view detailed technical specifications.
No datasheet is available for this part.