The PT07E-12-98S023 is a 10-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting style. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC.
Amphenol PT07E-12-98S023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07E-12-98S023 to view detailed technical specifications.
No datasheet is available for this part.