The 2225 100V 5% 270pF FlexiCap Ceramic Chip Capacitor from Knowles features a capacitance of 270pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 100V and is constructed with a flat construction and ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 2225Y1000271JCR technical specifications.
| Capacitance | 270pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y1000271JCR to view detailed technical specifications.
No datasheet is available for this part.