This terminal block features 12 female contacts with a 3.5mm pitch, suitable for panel mounting. It can handle a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 300V. The terminal block is designed for use with screw termination and has a straight body orientation.
On-Shore OSTTS12118C technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore OSTTS12118C to view detailed technical specifications.
No datasheet is available for this part.