This Samtec LCW-123-19-S-M-300-PR header is a wire-to-board connector with 23 HDR contacts, a 2.54mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and a height of 5.08mm. It is suitable for use in applications where a reliable and secure connection is required.
Samtec LCW-123-19-S-M-300-PR technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 23 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LCW-123-19-S-M-300-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.