This circular connector features 11 contacts with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A. The connector is designed for flange mount applications and has a single port.
Souriau 8D019J11SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D019J11SNL to view detailed technical specifications.
No datasheet is available for this part.