The PT02SE-24-61S397 is a 61-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates reliably within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 600VAC.
Amphenol PT02SE-24-61S397 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE-24-61S397 to view detailed technical specifications.
No datasheet is available for this part.