Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 18pF 5%
Kyocera AQ147M180JAJBE\1K technical specifications.
| Package/Case | Ceramic |
| Packaging | Bulk |
| Series | AQ SERIES |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ147M180JAJBE\1K to view detailed technical specifications.
No datasheet is available for this part.