This 12-position, 2-row card edge connector features a straddle mount design for secure board-to-board connections. Constructed with a bronze contact material and gold plating for reliable electrical performance. The connector's insulation material is nylon, ensuring durability and resistance to environmental factors. Operating temperatures range from -65°C to 125°C, making it suitable for a variety of applications. The GCM06DTKD-S288 is compliant with RoHS regulations and is packaged in a tray for easy handling and installation.
Sullins GCM06DTKD-S288 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCM06DTKD-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.