Conn RCA F 12 POS Solder RA Thru-Hole 9 Terminal 6 Port
Aplus Products APA0865-52-223134 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aplus Products APA0865-52-223134 to view detailed technical specifications.
No datasheet is available for this part.