The SPD125-564M is a shielded ferrite inductor with a core material of ferrite and a DC resistance of 1R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a length of 12mm, width of 12mm, and height of 6mm. It is not RoHS compliant and contains lead.
API Delevan SPD125-564M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 550mA |
| Series | SPD125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SPD125-564M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.