This 15uF ceramic capacitor has a tolerance of 20% and a voltage rating of 25V. It is lead free and compliant with RoHS regulations. The capacitor measures 6.5mm in length, 6.5mm in width, and 4mm in height. It operates within a temperature range of -55°C to 125°C.
United Chemi-Con KTD250B156M43A0B00 technical specifications.
| Capacitance | 15uF |
| Package/Case | Ceramic |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTD250B156M43A0B00 to view detailed technical specifications.
No datasheet is available for this part.